Technical Document
Specifications
Brand
UniliteLamp Type
LED
Luminosity
2750 lumens
Voltage Rating
7.4 V
Rechargeable
Yes
IP Rating
IP54
Case Material
Aluminium
Height
48mm
Length
170 mm
Width
170 mm
Series
SLR
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,789.52
EGP 1,789.52 Each (ex VAT)
Unilite Rechargeable LED Work Light, 2750 lumens, 7.4 V, IP54
1
EGP 1,789.52
EGP 1,789.52 Each (ex VAT)
Unilite Rechargeable LED Work Light, 2750 lumens, 7.4 V, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UniliteLamp Type
LED
Luminosity
2750 lumens
Voltage Rating
7.4 V
Rechargeable
Yes
IP Rating
IP54
Case Material
Aluminium
Height
48mm
Length
170 mm
Width
170 mm
Series
SLR
Country of Origin
China