Unilite PS LED Head Torch Yellow - Rechargeable 350 lm, 82 mm

RS Stock No.: 881-3977Brand: UniliteManufacturers Part No.: PS-H7R
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Unilite

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

350 lm

Case Material

Plastic

Batteries

Battery pack

Model

PS-H7R

Hazardous Area

No

Range

140 m

Beam Type

Flood

Length

82 mm

Colour

Yellow

Country of Origin

China

Product details

PS-H7R Prosafe LED Rechargeable Headtorch

The Unilite PS-H7R USB rechargeable LED headlight delivers an impressive 350 lumens. The light of this head torch is provided by a high-quality Luxeon LED and an extra red LED for night vision. This LED headlight features 6 Lighting Modes: High, Medium, Low and 2 Hz flashing from the Luxeon LED and ON and 2 Hz flashing from the red LED. The head torch also has a sliding diffuser for focused or flood lighting options. This Unilite headlight comes with rubberised headbands and front/back 3M adhesive helmet mounts, ideal for mounting on industrial or climbing helmets, as well as front and back hook and loop straps, which are great for attaching to a bike helmet. The rear battery pack of the PS-H7R USB LED head torch has a white light that can be on constantly or flashing and also includes a battery level indicator. This Unilite headlight is perfect for all-round use.

Features and Benefits

350 lumen White Luxeon LED
Helmet Mountable
90° rotational head
Battery level indicator
Sliding diffuser for focused or flood lighting features
5 mm Red LED for night vision
3M Adhesive front and back helmet mounts (included)
Micro USB charging cable (included)
Rubberised non-slip headbands
6 Lighting modes
2 Hz Safety Flashing Mode
White battery pack light, on and flashing

Unilite Prosafe

Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.

You may be interested in
Unilite LED Head Torch 350 lm, 27 m Range
EGP 8,226.94Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Unilite PS LED Head Torch Yellow - Rechargeable 350 lm, 82 mm

P.O.A.

Unilite PS LED Head Torch Yellow - Rechargeable 350 lm, 82 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Unilite LED Head Torch 350 lm, 27 m Range
EGP 8,226.94Each (ex VAT)

Technical Document

Specifications

Brand

Unilite

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

350 lm

Case Material

Plastic

Batteries

Battery pack

Model

PS-H7R

Hazardous Area

No

Range

140 m

Beam Type

Flood

Length

82 mm

Colour

Yellow

Country of Origin

China

Product details

PS-H7R Prosafe LED Rechargeable Headtorch

The Unilite PS-H7R USB rechargeable LED headlight delivers an impressive 350 lumens. The light of this head torch is provided by a high-quality Luxeon LED and an extra red LED for night vision. This LED headlight features 6 Lighting Modes: High, Medium, Low and 2 Hz flashing from the Luxeon LED and ON and 2 Hz flashing from the red LED. The head torch also has a sliding diffuser for focused or flood lighting options. This Unilite headlight comes with rubberised headbands and front/back 3M adhesive helmet mounts, ideal for mounting on industrial or climbing helmets, as well as front and back hook and loop straps, which are great for attaching to a bike helmet. The rear battery pack of the PS-H7R USB LED head torch has a white light that can be on constantly or flashing and also includes a battery level indicator. This Unilite headlight is perfect for all-round use.

Features and Benefits

350 lumen White Luxeon LED
Helmet Mountable
90° rotational head
Battery level indicator
Sliding diffuser for focused or flood lighting features
5 mm Red LED for night vision
3M Adhesive front and back helmet mounts (included)
Micro USB charging cable (included)
Rubberised non-slip headbands
6 Lighting modes
2 Hz Safety Flashing Mode
White battery pack light, on and flashing

Unilite Prosafe

Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.

You may be interested in
Unilite LED Head Torch 350 lm, 27 m Range
EGP 8,226.94Each (ex VAT)