Unilite Folding Inspection Light, Inspection Lamp, Articulated Arm, 425, IP20

RS Stock No.: 282-7696Brand: UniliteManufacturers Part No.: IL-425R
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Unilite

Lamp Type

Folding Inspection Light

Lamp Supplied

Yes

Voltage Rating

3.7 V

Light Style

Articulated Arm

Luminosity

425

Rechargeable

Yes

Torch Style

Folding Light

Arm Length

279mm

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

EGP 5,949.13

EGP 5,949.13 Each (ex VAT)

Unilite Folding Inspection Light, Inspection Lamp, Articulated Arm, 425, IP20

EGP 5,949.13

EGP 5,949.13 Each (ex VAT)

Unilite Folding Inspection Light, Inspection Lamp, Articulated Arm, 425, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Unilite

Lamp Type

Folding Inspection Light

Lamp Supplied

Yes

Voltage Rating

3.7 V

Light Style

Articulated Arm

Luminosity

425

Rechargeable

Yes

Torch Style

Folding Light

Arm Length

279mm

IP Rating

IP20

Country of Origin

China