Unilite Rechargeable LED Work Light, 3.7 V, IP65

RS Stock No.: 198-5422Brand: UniliteManufacturers Part No.: HX800R
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

Unilite

Type

Work Lamp

Lamp Type

LED

Wattage

7 W

Voltage Rating

3.7 V

Rechargeable

Yes

Anti-corrosive

Yes

IP Rating

IP65

Case Material

Nylon

Height

94mm

Length

35.5 mm

Width

80 mm

Lamp Size

93.5 x 80 x 35.5 mm

Lamp Supplied

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 9,344.91

EGP 9,344.91 Each (ex VAT)

Unilite Rechargeable LED Work Light, 3.7 V, IP65

EGP 9,344.91

EGP 9,344.91 Each (ex VAT)

Unilite Rechargeable LED Work Light, 3.7 V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Unilite

Type

Work Lamp

Lamp Type

LED

Wattage

7 W

Voltage Rating

3.7 V

Rechargeable

Yes

Anti-corrosive

Yes

IP Rating

IP65

Case Material

Nylon

Height

94mm

Length

35.5 mm

Width

80 mm

Lamp Size

93.5 x 80 x 35.5 mm

Lamp Supplied

Yes

Country of Origin

China

You may be interested in