Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Unilite LED, Inspection Lamp, Handheld, IP65

RS Stock No.: 198-5420Brand: UniliteManufacturers Part No.: CRI-1250R
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Voltage Rating

3.7 V

Light Style

Handheld

Wattage

10 W

Length

216 mm

IP Rating

IP65

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 11,109.95

EGP 11,109.95 Each (ex VAT)

Unilite LED, Inspection Lamp, Handheld, IP65

EGP 11,109.95

EGP 11,109.95 Each (ex VAT)

Unilite LED, Inspection Lamp, Handheld, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Voltage Rating

3.7 V

Light Style

Handheld

Wattage

10 W

Length

216 mm

IP Rating

IP65

Country of Origin

China

You may be interested in