Unex Brass (Bolt), Stainless Steel Slotted Screw Unex, 11mm Band Width, 30 → 35mm ID

RS Stock No.: 288-4153Brand: UnexManufacturers Part No.: 9973
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

Unex

Inside Diameter

30 → 35mm

Clip Type

Unex

Material

Brass (Bolt), Stainless Steel

Inside Diameter Minimum

30mm

Inside Diameter Maximum

35mm

Band Width

11mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Screw

Product details

Unex™ Hose Clips

Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.

Features and Benefits

11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud

You may be interested in
Stock information temporarily unavailable.

EGP 1,538.90

EGP 307.78 Each (In a Pack of 5) (ex VAT)

Unex Brass (Bolt), Stainless Steel Slotted Screw Unex, 11mm Band Width, 30 → 35mm ID

EGP 1,538.90

EGP 307.78 Each (In a Pack of 5) (ex VAT)

Unex Brass (Bolt), Stainless Steel Slotted Screw Unex, 11mm Band Width, 30 → 35mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Unex

Inside Diameter

30 → 35mm

Clip Type

Unex

Material

Brass (Bolt), Stainless Steel

Inside Diameter Minimum

30mm

Inside Diameter Maximum

35mm

Band Width

11mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Screw

Product details

Unex™ Hose Clips

Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.

Features and Benefits

11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud

You may be interested in