Uneek Navy 100% Polyester Fleece Jacket XL
Technical Document
Specifications
Brand
UneekClothing Type
Fleece Jacket
Gender
Unisex
Size EUR
44
Colour
Navy
Material
100% Polyester
Pockets
Front
Size
XL
Size UK
16in
Fitting
Ungendered
Country of Origin
Pakistan
EGP 4,055.42
EGP 4,055.42 Each (ex VAT)
Uneek Navy 100% Polyester Fleece Jacket XL
1
EGP 4,055.42
EGP 4,055.42 Each (ex VAT)
Uneek Navy 100% Polyester Fleece Jacket XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UneekClothing Type
Fleece Jacket
Gender
Unisex
Size EUR
44
Colour
Navy
Material
100% Polyester
Pockets
Front
Size
XL
Size UK
16in
Fitting
Ungendered
Country of Origin
Pakistan