Technical Document
Specifications
Brand
UltimakerMaterial Type
CPE
Printing Technology
FDM
Machine Specific
No
Colour
Black
Weight
700g
Diameter
2.85mm
Printing Material
CPE+
Country of Origin
Netherlands
Stock information temporarily unavailable.
EGP 7,458.74
EGP 7,458.74 Each (ex VAT)
Ultimaker 2.85mm Black CPE+ 3D Printer Filament, 700g
1
EGP 7,458.74
EGP 7,458.74 Each (ex VAT)
Ultimaker 2.85mm Black CPE+ 3D Printer Filament, 700g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UltimakerMaterial Type
CPE
Printing Technology
FDM
Machine Specific
No
Colour
Black
Weight
700g
Diameter
2.85mm
Printing Material
CPE+
Country of Origin
Netherlands