Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 65 V dc

RS Stock No.: 837-6027Brand: TurckManufacturers Part No.: NI50U-CP40-VP4X2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 65 V dc

Length

114mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

PBT, Plastic

Width

40mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Switching Frequency

250 Hz

Series

NI 50U

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany

Product details

NI 50U Series

The NI 50U Series of inductive proximity sensors from Turck Banner.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Stock information temporarily unavailable.

EGP 19,478.13

EGP 19,478.13 Each (ex VAT)

Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 65 V dc

EGP 19,478.13

EGP 19,478.13 Each (ex VAT)

Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 65 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 65 V dc

Length

114mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

PBT, Plastic

Width

40mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Switching Frequency

250 Hz

Series

NI 50U

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany

Product details

NI 50U Series

The NI 50U Series of inductive proximity sensors from Turck Banner.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.