Technical Document
Specifications
Brand
TurckThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
30 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
64mm
Mounting Type
Non-Flush
Housing Material
Chrome Plated Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Maximum Switching Frequency
1kHz
Country of Origin
Germany
Product details
Uprox+ Factor 1 Barrel
High impact and thermal resistance
Uprox Range
EGP 10,591.12
EGP 10,591.12 Each (ex VAT)
1
EGP 10,591.12
EGP 10,591.12 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TurckThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
30 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
64mm
Mounting Type
Non-Flush
Housing Material
Chrome Plated Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Maximum Switching Frequency
1kHz
Country of Origin
Germany
Product details
Uprox+ Factor 1 Barrel
High impact and thermal resistance
