Turck Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Female, IP67, MFKS Series

RS Stock No.: 839-7683Brand: TurckManufacturers Part No.: MFKS 3-1
brand-logo

Technical Document

Specifications

Brand

Turck

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

MFKS

Voltage Rating

125.0 V

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Country of Origin

Mexico

Product details

Turck Microfast Connectors

Professional range of Turck Microfast wireless connectors and receptacles

Brass
IP67 Rated
Various combinations of poles available

Turck Minifast Series

Stock information temporarily unavailable.

EGP 2,108.02

EGP 2,108.02 Each (ex VAT)

Turck Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Female, IP67, MFKS Series

EGP 2,108.02

EGP 2,108.02 Each (ex VAT)

Turck Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Female, IP67, MFKS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

MFKS

Voltage Rating

125.0 V

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Country of Origin

Mexico

Product details

Turck Microfast Connectors

Professional range of Turck Microfast wireless connectors and receptacles

Brass
IP67 Rated
Various combinations of poles available

Turck Minifast Series