Technical Document
Specifications
Brand
TurckAccessory Type
Aluminum Ring & Shield Plating Set
For Use With
Ri-QR24 Inductive Encoder
Country of Origin
Germany
Product details
RI-QR24 Contactless Inductive Encoder
The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.
Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable
Turck Absolute Rotary Encoders
EGP 4,372.90
EGP 4,372.90 Each (ex VAT)
1
EGP 4,372.90
EGP 4,372.90 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TurckAccessory Type
Aluminum Ring & Shield Plating Set
For Use With
Ri-QR24 Inductive Encoder
Country of Origin
Germany
Product details
RI-QR24 Contactless Inductive Encoder
The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.
Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable