Turck 2 Channel Galvanic Barrier, Analogue Input Isolator, Current, Voltage Input, Current Output, ATEX, IECEx

RS Stock No.: 808-6548Brand: TurckManufacturers Part No.: IM31-22EX-I
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Brand

Turck

Number of Channels

2

Module Type

Analogue Input Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

250V

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

Current, Voltage

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Supply Voltage

20 → 250V ac

Safety Voltage Maximum

250 V

Operating Temperature Range

-25 → +70°C

Country of Origin

Germany

Product details

Analogue Signal Transmitter

Professional range of galvanically isolated Analogue Signal Transmitters. Supports the transmission of analogue signals from an Ex zone to a non-Ex Zone. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM Analogue Signal Isolator Series
Suitable for installation in Zone 2 environments
Complete Galvanic isolation
Supports 2 - 10V or 4 - 20mA inputs & 2x 4 - 20mA outputs
Short circuit-proof outputs
LED Indication of operational status for quick reference

Standards

ATEX, IECEx, CSA, FM, UL, TIIS, GOST

Turck Banner DIN Rail Mounting

Stock information temporarily unavailable.

EGP 31,274.34

EGP 31,274.34 Each (ex VAT)

Turck 2 Channel Galvanic Barrier, Analogue Input Isolator, Current, Voltage Input, Current Output, ATEX, IECEx

EGP 31,274.34

EGP 31,274.34 Each (ex VAT)

Turck 2 Channel Galvanic Barrier, Analogue Input Isolator, Current, Voltage Input, Current Output, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Number of Channels

2

Module Type

Analogue Input Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

250V

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

Current, Voltage

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Supply Voltage

20 → 250V ac

Safety Voltage Maximum

250 V

Operating Temperature Range

-25 → +70°C

Country of Origin

Germany

Product details

Analogue Signal Transmitter

Professional range of galvanically isolated Analogue Signal Transmitters. Supports the transmission of analogue signals from an Ex zone to a non-Ex Zone. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Features of the IM Analogue Signal Isolator Series
Suitable for installation in Zone 2 environments
Complete Galvanic isolation
Supports 2 - 10V or 4 - 20mA inputs & 2x 4 - 20mA outputs
Short circuit-proof outputs
LED Indication of operational status for quick reference

Standards

ATEX, IECEx, CSA, FM, UL, TIIS, GOST

Turck Banner DIN Rail Mounting