Turck Plug In Power Relay, 24V dc Coil, 16A Switching Current, 3PDT

RS Stock No.: 842-3779Brand: TurckManufacturers Part No.: C5-A30X/024VDC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Turck

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

220V dc

Length

35mm

Coil Resistance

414Ω

Coil Power

1.4W

Depth

35mm

Height

56mm

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CCC, CE, CSA, cURus

Minimum Operating Temperature

-40°C

Series

C5-A30

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV

Width

35mm

Application

General Purpose

Product details

Turck C5-Axx Series Relays

The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.

Available with 2 or 3 change over contacts
Available with different coil accessories
Various coil voltages available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 4,040.48

EGP 4,040.48 Each (ex VAT)

Turck Plug In Power Relay, 24V dc Coil, 16A Switching Current, 3PDT

EGP 4,040.48

EGP 4,040.48 Each (ex VAT)

Turck Plug In Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Turck

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

220V dc

Length

35mm

Coil Resistance

414Ω

Coil Power

1.4W

Depth

35mm

Height

56mm

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CCC, CE, CSA, cURus

Minimum Operating Temperature

-40°C

Series

C5-A30

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV

Width

35mm

Application

General Purpose

Product details

Turck C5-Axx Series Relays

The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.

Available with 2 or 3 change over contacts
Available with different coil accessories
Various coil voltages available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more