Technical Document
Specifications
Brand
TurckCoil Voltage
380V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Length
35mm
Coil Power
2.2W
Height
58.5mm
Minimum Operating Temperature
-40°C
Series
C2-A20
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV
Life
≥100000 (Electrical) Operations, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Depth
35mm
Application
General Purpose
Country of Origin
Spain
Product details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TurckCoil Voltage
380V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Length
35mm
Coil Power
2.2W
Height
58.5mm
Minimum Operating Temperature
-40°C
Series
C2-A20
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV
Life
≥100000 (Electrical) Operations, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Depth
35mm
Application
General Purpose
Country of Origin
Spain
Product details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm