Turck Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, IO-Link, 10 → 30 V dc

RS Stock No.: 188-8540Brand: TurckManufacturers Part No.: 1644883
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

62mm

Mounting Type

Flush

Housing Material

Metal

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Communication Protocol

IO-LINK

Switching Current

150 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 16,774.23

EGP 16,774.23 Each (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, IO-Link, 10 → 30 V dc

EGP 16,774.23

EGP 16,774.23 Each (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, IO-Link, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

62mm

Mounting Type

Flush

Housing Material

Metal

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Communication Protocol

IO-LINK

Switching Current

150 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Country of Origin

Germany