Tufvassons Transformator 600VA Isolation Transformer, 230V ac Primary, 230V ac Secondary, 2.6A O/P
RS Stock No.: 285-8672Brand: Tufvassons TransformatorManufacturers Part No.: 15626924Distrelec Article No.: 15626924
Technical Document
Specifications
Primary Voltage Rating
230V ac
Secondary Voltage Rating
230V ac
Power Rating
600VA
Output Current
2.6A
Distrelec Product Id
15626924
Country of Origin
Sweden
Stock information temporarily unavailable.
EGP 46,743.80
EGP 46,743.80 Each (ex VAT)
Tufvassons Transformator 600VA Isolation Transformer, 230V ac Primary, 230V ac Secondary, 2.6A O/P
1
EGP 46,743.80
EGP 46,743.80 Each (ex VAT)
Tufvassons Transformator 600VA Isolation Transformer, 230V ac Primary, 230V ac Secondary, 2.6A O/P
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Primary Voltage Rating
230V ac
Secondary Voltage Rating
230V ac
Power Rating
600VA
Output Current
2.6A
Distrelec Product Id
15626924
Country of Origin
Sweden