Technical Document
Specifications
Brand
TUBESCAPlatform Height
0.94m
Maximum Load
150kg
Material
Aluminium
Number of Treads
4
Weight
22kg
Series
PIR/PIRL VELOCE sangles
Model Number
02274114
Country of Origin
France
Stock information temporarily unavailable.
EGP 110,913.17
EGP 110,913.17 Each (ex VAT)
TUBESCA 02274114, For Use With 0.94m Aluminium Scafolding & Work Platform
1
EGP 110,913.17
EGP 110,913.17 Each (ex VAT)
TUBESCA 02274114, For Use With 0.94m Aluminium Scafolding & Work Platform
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TUBESCAPlatform Height
0.94m
Maximum Load
150kg
Material
Aluminium
Number of Treads
4
Weight
22kg
Series
PIR/PIRL VELOCE sangles
Model Number
02274114
Country of Origin
France