Technical Document
Specifications
Brand
TsubakiInside Diameter
30mm
Outside Diameter
62mm
Torque
140Nm
Race Width
16mm
Series
BB-2K-K
Over-running Speed
1100 (Outer Race) RPM, 2000 (Inner Race) RPM
Dynamic Load Rating
11900N
Static Load Rating
7900N
Keyway
Inner and Outer Race
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 7,706.77
EGP 7,706.77 Each (ex VAT)
Tsubaki BB30-2K-K Cam Clutch 30mm I.D., 62mm O.D., 16mm Race Width
1
EGP 7,706.77
EGP 7,706.77 Each (ex VAT)
Tsubaki BB30-2K-K Cam Clutch 30mm I.D., 62mm O.D., 16mm Race Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TsubakiInside Diameter
30mm
Outside Diameter
62mm
Torque
140Nm
Race Width
16mm
Series
BB-2K-K
Over-running Speed
1100 (Outer Race) RPM, 2000 (Inner Race) RPM
Dynamic Load Rating
11900N
Static Load Rating
7900N
Keyway
Inner and Outer Race
Country of Origin
Japan