Technical Document
Specifications
Brand
TsubakiInside Diameter
15mm
Outside Diameter
35mm
Torque
29Nm
Race Width
11mm
Series
BB-2K-K
Over-running Speed
2000 (Outer Race) RPM, 3600 (Inner Race) RPM
Dynamic Load Rating
5950N
Static Load Rating
3230N
Keyway
Inner and Outer Race
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 6,432.61
EGP 6,432.61 Each (ex VAT)
Tsubaki BB15-2K-K Cam Clutch 15mm I.D., 35mm O.D., 11mm Race Width
1
EGP 6,432.61
EGP 6,432.61 Each (ex VAT)
Tsubaki BB15-2K-K Cam Clutch 15mm I.D., 35mm O.D., 11mm Race Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TsubakiInside Diameter
15mm
Outside Diameter
35mm
Torque
29Nm
Race Width
11mm
Series
BB-2K-K
Over-running Speed
2000 (Outer Race) RPM, 3600 (Inner Race) RPM
Dynamic Load Rating
5950N
Static Load Rating
3230N
Keyway
Inner and Outer Race
Country of Origin
Japan