Trumeter LCD Digital Power Meter, 33mm x 68mm

RS Stock No.: 111-8121Brand: TrumeterManufacturers Part No.: DPM952-T-P
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current, Resistance, Temperature, Voltage

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Number Of Digits

3-1/2

Depth

3mm

Digit Height

14 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

Maximum of 48V

Meter Type

Electrical

Approvals

CE

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter LCD Digital Power Meter, 33mm x 68mm

P.O.A.

Trumeter LCD Digital Power Meter, 33mm x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Properties Measured

Current, Resistance, Temperature, Voltage

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Number Of Digits

3-1/2

Depth

3mm

Digit Height

14 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

Maximum of 48V

Meter Type

Electrical

Approvals

CE

Country of Origin

Malaysia

You may be interested in