Trumeter Digital Panel Voltmeter AC, LCD Display 3.5-Digits ±2 %

RS Stock No.: 553-787Brand: TrumeterManufacturers Part No.: APMACV72-NTG
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

AC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Meter Accuracy

±2 %

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Product details

AC Analogue Effect Digital Voltmeter

3 3/4 digit and curved bargraph LCD
DIN-standard 72mm square bezel
Powered from measured voltage, range 12 to 440Vac
Connections via 4-way 7.5mm pitch screw terminal block

Analogue Effect Digital Ammeters & Voltmeters

Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Panel Voltmeter AC, LCD Display 3.5-Digits ±2 %

P.O.A.

Trumeter Digital Panel Voltmeter AC, LCD Display 3.5-Digits ±2 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Type

AC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Meter Accuracy

±2 %

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Product details

AC Analogue Effect Digital Voltmeter

3 3/4 digit and curved bargraph LCD
DIN-standard 72mm square bezel
Powered from measured voltage, range 12 to 440Vac
Connections via 4-way 7.5mm pitch screw terminal block

Analogue Effect Digital Ammeters & Voltmeters

Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.

You may be interested in