Trumeter LCD Temperature Indicator for Temperature, 68mm x 68mm

RS Stock No.: 231-4120Brand: TrumeterManufacturers Part No.: APM-TEMP-APO-RS
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Temperature

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number Of Digits

4

Depth

53mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 16,791.09

EGP 16,791.09 Each (ex VAT)

Trumeter LCD Temperature Indicator for Temperature, 68mm x 68mm

EGP 16,791.09

EGP 16,791.09 Each (ex VAT)

Trumeter LCD Temperature Indicator for Temperature, 68mm x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Temperature

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number Of Digits

4

Depth

53mm

Country of Origin

Malaysia