Technical Document
Specifications
Brand
TrumeterProperties Measured
Process meter or a Shunt Meter
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Number Of Digits
4
Depth
45mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
EGP 28,445.75
EGP 28,445.75 Each (ex VAT)
Trumeter LCD Digital Panel Multi-Function Meter for Process meter or a Shunt Meter, 68mm x 68mm
1
EGP 28,445.75
EGP 28,445.75 Each (ex VAT)
Trumeter LCD Digital Panel Multi-Function Meter for Process meter or a Shunt Meter, 68mm x 68mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrumeterProperties Measured
Process meter or a Shunt Meter
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Number Of Digits
4
Depth
45mm
Country of Origin
Malaysia