Trumeter APM LCD Digital Panel Multi-Function Meter for Frequency, 68mm x 68mm

RS Stock No.: 815-8324Brand: TrumeterManufacturers Part No.: APM-FREQ-APN
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Frequency

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Series

APM

Country of Origin

Malaysia

Product details

APM Digital Frequency Meter

The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM digital frequency meter is the most easy-to-use programmable frequency meter on the market. It boasts excellent visibility with 15 built-in configurations and is highly customisable for your requirements. The meter allows AC frequencies of up to 400 Hz to be measured directly by the meter itself. It can also accurately measure DC pulses after a simply configuration using the software- which is free to download from Trumeter.
The features of this APM frequency meter make it a suitable choice in many applications, including mains, industrial and aviation.

Features and Benefits

• Large 4-digit LCD display
• 40 segment bar graph display
• Separate starburst display area for annunciators, custom messages and alarm information
• User-adjustable back light brightness, colour and intensity
• 0.1% accuracy
• Wide viewing angle
• Custom annunciators
• 2 Independent outputs (output models only)
• 2 Independent alarm set-points
• 0-400 Hz input range
• 4-20 mA analogue monitor output
• USB port to connect to PC for custom user settings
• IP65 protection

Trumeter APM Digital Frequency Meter

Stock information temporarily unavailable.

EGP 8,060.55

EGP 8,060.55 Each (ex VAT)

Trumeter APM LCD Digital Panel Multi-Function Meter for Frequency, 68mm x 68mm

EGP 8,060.55

EGP 8,060.55 Each (ex VAT)

Trumeter APM LCD Digital Panel Multi-Function Meter for Frequency, 68mm x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Frequency

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Series

APM

Country of Origin

Malaysia

Product details

APM Digital Frequency Meter

The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM digital frequency meter is the most easy-to-use programmable frequency meter on the market. It boasts excellent visibility with 15 built-in configurations and is highly customisable for your requirements. The meter allows AC frequencies of up to 400 Hz to be measured directly by the meter itself. It can also accurately measure DC pulses after a simply configuration using the software- which is free to download from Trumeter.
The features of this APM frequency meter make it a suitable choice in many applications, including mains, industrial and aviation.

Features and Benefits

• Large 4-digit LCD display
• 40 segment bar graph display
• Separate starburst display area for annunciators, custom messages and alarm information
• User-adjustable back light brightness, colour and intensity
• 0.1% accuracy
• Wide viewing angle
• Custom annunciators
• 2 Independent outputs (output models only)
• 2 Independent alarm set-points
• 0-400 Hz input range
• 4-20 mA analogue monitor output
• USB port to connect to PC for custom user settings
• IP65 protection

Trumeter APM Digital Frequency Meter