Trumeter 3410 Hour Meter, 8 Digit LCD, 40Hz, 10 → 300 V dc, 20 → 300 V ac

RS Stock No.: 849-4646Brand: TrumeterManufacturers Part No.: 3410-0000
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

10 → 300 V dc, 20 → 300 V ac

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Terminal

Reset Method

No Reset

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

7 mm

Maximum Count Frequency

40Hz

Display Range

0 → 9999999.9

Measurement Range

0 → 9999999.9

Minimum Operating Temperature

-40°C

Series

3410

Weight

28g

Maximum Operating Temperature

+85°C

Country of Origin

Malaysia

Product details

Trumeter 3410 Series Hour Meters

The 3410 Series provides a large display, with 7mm high characters, in industry standard housings. All models are totally sealed and capable of submersion in 2 metres of water. The hour meters accept a wide operating voltage of 10-300VDC and 20-300VAC. All models are IP66 (NEMA 4/4X, 12) rated when used with the gasket ( for some stock numbers, please order gaskets separately ) and have a polarized lens which assures high visibility in an outdoor environment.

8 digit LCD display
7mm high characters
Totally sealed from moisture and dirt
AC or DC voltage input in the same unit
Compact depth
Fits in existing panel openings
Always on display
Choice of 5 housings
Choice of reset modes
Self-powered
15+ year battery life

Note

849-4646 is 2-hole panel mount, non-reset
849-4655 is a 2-hole panel mount, with remote reset
849-4658 is a rectangular flush mount, with remote reset
849-4652 is a round SAE flush mount, with remote reset
882-6948 is a 3-hole panel mount, non-reset
882-6942 is a rectangular flush mount, non-reset
882-6951 is a round SAE flush mount, non-reset

Stock information temporarily unavailable.

EGP 2,576.57

EGP 2,576.57 Each (ex VAT)

Trumeter 3410 Hour Meter, 8 Digit LCD, 40Hz, 10 → 300 V dc, 20 → 300 V ac

EGP 2,576.57

EGP 2,576.57 Each (ex VAT)

Trumeter 3410 Hour Meter, 8 Digit LCD, 40Hz, 10 → 300 V dc, 20 → 300 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

10 → 300 V dc, 20 → 300 V ac

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Terminal

Reset Method

No Reset

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

7 mm

Maximum Count Frequency

40Hz

Display Range

0 → 9999999.9

Measurement Range

0 → 9999999.9

Minimum Operating Temperature

-40°C

Series

3410

Weight

28g

Maximum Operating Temperature

+85°C

Country of Origin

Malaysia

Product details

Trumeter 3410 Series Hour Meters

The 3410 Series provides a large display, with 7mm high characters, in industry standard housings. All models are totally sealed and capable of submersion in 2 metres of water. The hour meters accept a wide operating voltage of 10-300VDC and 20-300VAC. All models are IP66 (NEMA 4/4X, 12) rated when used with the gasket ( for some stock numbers, please order gaskets separately ) and have a polarized lens which assures high visibility in an outdoor environment.

8 digit LCD display
7mm high characters
Totally sealed from moisture and dirt
AC or DC voltage input in the same unit
Compact depth
Fits in existing panel openings
Always on display
Choice of 5 housings
Choice of reset modes
Self-powered
15+ year battery life

Note

849-4646 is 2-hole panel mount, non-reset
849-4655 is a 2-hole panel mount, with remote reset
849-4658 is a rectangular flush mount, with remote reset
849-4652 is a round SAE flush mount, with remote reset
882-6948 is a 3-hole panel mount, non-reset
882-6942 is a rectangular flush mount, non-reset
882-6951 is a round SAE flush mount, non-reset