Technical Document
Specifications
Brand
TrumeterFunction
Counter
Reset Method
Knob
Number Of Digits
5
Count Direction
Top Coming
Digit Height
5 mm
Drive Shaft Diameter
4mm
Shaft Speed Maximum
500Count/min
Country of Origin
Malaysia
Product details
5 Figure Stroke Mechanical Counter
These 5 figure stroke counters from Trumeter are especially designed for limited space and high count life applications. The advanced drive system translates into exceptionally high operating speeds and extended operating life, for fast and accurate readings.
5 figures 5mm high
Standard reset knob
Top-coming rotation
Right-hand shaft extension (882-6995)
Left-hand shaft extension (882-6986)
Applications:
Copiers
Printing presses
Cut-off machines
Peice-part counting applications
EGP 5,160.97
EGP 5,160.97 Each (ex VAT)
1
EGP 5,160.97
EGP 5,160.97 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TrumeterFunction
Counter
Reset Method
Knob
Number Of Digits
5
Count Direction
Top Coming
Digit Height
5 mm
Drive Shaft Diameter
4mm
Shaft Speed Maximum
500Count/min
Country of Origin
Malaysia
Product details
5 Figure Stroke Mechanical Counter
These 5 figure stroke counters from Trumeter are especially designed for limited space and high count life applications. The advanced drive system translates into exceptionally high operating speeds and extended operating life, for fast and accurate readings.
5 figures 5mm high
Standard reset knob
Top-coming rotation
Right-hand shaft extension (882-6995)
Left-hand shaft extension (882-6986)
Applications:
Copiers
Printing presses
Cut-off machines
Peice-part counting applications
