Trinamic QSH5718 Series Hybrid Stepper Motor, 1.01Nm Torque, 2.3 V, 1.8°, 6.35mm Shaft
RS Stock No.: 284-4853Brand: TrinamicManufacturers Part No.: QSH5718-51-28-101Distrelec Article No.: 15422349
Technical Document
Specifications
Brand
TrinamicStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
1.01Nm
Number Of Wires
4
Supply Voltage
2.3 V
Shaft Diameter
6.35mm
Series
QSH5718
Distrelec Product Id
15422349
Country of Origin
Italy
You may be interested in
RS PRO Hybrid, Permanent Magnet Stepper Motor, 1.0Nm Torque, 2.3 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm ShaftBrand: RS PRO
EGP 5,246.01Each (ex VAT)
Stock information temporarily unavailable.
EGP 11,101.37
EGP 11,101.37 Each (ex VAT)
Trinamic QSH5718 Series Hybrid Stepper Motor, 1.01Nm Torque, 2.3 V, 1.8°, 6.35mm Shaft
1
EGP 11,101.37
EGP 11,101.37 Each (ex VAT)
Trinamic QSH5718 Series Hybrid Stepper Motor, 1.01Nm Torque, 2.3 V, 1.8°, 6.35mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Hybrid, Permanent Magnet Stepper Motor, 1.0Nm Torque, 2.3 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm ShaftBrand: RS PRO
EGP 5,246.01Each (ex VAT)
Technical Document
Specifications
Brand
TrinamicStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
1.01Nm
Number Of Wires
4
Supply Voltage
2.3 V
Shaft Diameter
6.35mm
Series
QSH5718
Distrelec Product Id
15422349
Country of Origin
Italy
You may be interested in
RS PRO Hybrid, Permanent Magnet Stepper Motor, 1.0Nm Torque, 2.3 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm ShaftBrand: RS PRO
EGP 5,246.01Each (ex VAT)