Trident Engineering Planetary Gearbox, 5.2:1 Gear Ratio, 1.12 Nm Maximum Torque
Technical Document
Specifications
Brand
Trident EngineeringGear Ratio
5.2:1
Gearbox Type
Planetary
Maximum Output Torque
1.12 Nm
Shaft Diameter
6mm
Diameter
32 mm
Overall Length
26.6mm
Country of Origin
Germany
Product details
32mm Planetary Gearhead GP Model
May be fitted to a wide range of motors,A fitting kit is required to fit each gearhead (see accessories)
EGP 17,582.20
EGP 17,582.20 Each (ex VAT)
1
EGP 17,582.20
EGP 17,582.20 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Trident EngineeringGear Ratio
5.2:1
Gearbox Type
Planetary
Maximum Output Torque
1.12 Nm
Shaft Diameter
6mm
Diameter
32 mm
Overall Length
26.6mm
Country of Origin
Germany
Product details
32mm Planetary Gearhead GP Model
May be fitted to a wide range of motors,A fitting kit is required to fit each gearhead (see accessories)