Trident Engineering, 12 V dc, 200 mNm DC Geared Motor

RS Stock No.: 363-6595Brand: Trident EngineeringManufacturers Part No.: 2947-12+GS38.0060
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

Shaft Diameter

6mm

Maximum Output Torque

200 mNm

Gearhead Type

Spur

Dimensions

73.7 x 38 x 38 mm

Length

73.7mm

Width

38mm

Depth

38mm

Core Construction

Iron Core

P.O.A.

Trident Engineering, 12 V dc, 200 mNm DC Geared Motor

P.O.A.

Trident Engineering, 12 V dc, 200 mNm DC Geared Motor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 V dc

Shaft Diameter

6mm

Maximum Output Torque

200 mNm

Gearhead Type

Spur

Dimensions

73.7 x 38 x 38 mm

Length

73.7mm

Width

38mm

Depth

38mm

Core Construction

Iron Core