Hazardous Product

TREND Networks FiberMASTER Power Meter and Light Source Single Mode & Multimode Fibre Optic Test Kit

RS Stock No.: 274-3248Brand: TREND NetworksManufacturers Part No.: R240-PMLS
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC, LC, SC, ST

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Model Number p

FiberMASTER Power Meter and Light Source

Country of Origin

United States

Stock information temporarily unavailable.

EGP 450,148.00

EGP 450,148.00 Each (ex VAT)

TREND Networks FiberMASTER Power Meter and Light Source Single Mode & Multimode Fibre Optic Test Kit

EGP 450,148.00

EGP 450,148.00 Each (ex VAT)

TREND Networks FiberMASTER Power Meter and Light Source Single Mode & Multimode Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC, LC, SC, ST

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Model Number p

FiberMASTER Power Meter and Light Source

Country of Origin

United States