Trelleborg Novibra Round M8 Anti Vibration Mount with 20kg Compression Load

RS Stock No.: 202-4101Brand: TrelleborgManufacturers Part No.: 10-00094
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Thread Size

M8

Diameter

33mm

Trade Name

Novibra

Foot Height

11mm

Overall Height

25mm

Material

Natural Rubber

Foot Shape

Round

Compression Load

20kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 2,530.27

EGP 2,530.27 Each (ex VAT)

Trelleborg Novibra Round M8 Anti Vibration Mount with 20kg Compression Load

EGP 2,530.27

EGP 2,530.27 Each (ex VAT)

Trelleborg Novibra Round M8 Anti Vibration Mount with 20kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Diameter

33mm

Trade Name

Novibra

Foot Height

11mm

Overall Height

25mm

Material

Natural Rubber

Foot Shape

Round

Compression Load

20kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

United Kingdom