Transcend StoreJet 35T3 3.5 inch 8 TB External Hard Drive

Technical Document
Specifications
Brand
TranscendHard Drive Type
HDD
Model
StoreJet 35T3
Internal/External
External
Form Factor
3.5 inch
Capacity
8 TB
Interface
USB 3.0
Dimensions
172.4 x 152.4 x 44.8mm
Length
172.4mm
Width
152.4mm
Height
44.8mm
Weight
1kg
Distrelec Product Id
30249350
Country of Origin
Taiwan, Province Of China
Product details
Transcend 3.5in. StoreJet External Hard Drives
Transcend 3.5 StoreJet 35T3 external hard drives feature high-speed performance, vast storage space and various functions designed to increase efficiency. The Transcend StoreJet Desktop Series offers the ultimate centralised storage solution that makes it so much faster and easier to store your digital content
USB 3.0 and USB 2.0 connection options
Power-saving sleep mode
Fanless low-noise operation
Vertically oriented design to save desk space
One-touch auto-backup button*
Free download of Transcend Elite data management software
Mobile Hard Drives
EGP 43,548.12
EGP 43,548.12 Each (ex VAT)
1
EGP 43,548.12
EGP 43,548.12 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendHard Drive Type
HDD
Model
StoreJet 35T3
Internal/External
External
Form Factor
3.5 inch
Capacity
8 TB
Interface
USB 3.0
Dimensions
172.4 x 152.4 x 44.8mm
Length
172.4mm
Width
152.4mm
Height
44.8mm
Weight
1kg
Distrelec Product Id
30249350
Country of Origin
Taiwan, Province Of China
Product details
Transcend 3.5in. StoreJet External Hard Drives
Transcend 3.5 StoreJet 35T3 external hard drives feature high-speed performance, vast storage space and various functions designed to increase efficiency. The Transcend StoreJet Desktop Series offers the ultimate centralised storage solution that makes it so much faster and easier to store your digital content
USB 3.0 and USB 2.0 connection options
Power-saving sleep mode
Fanless low-noise operation
Vertically oriented design to save desk space
One-touch auto-backup button*
Free download of Transcend Elite data management software