Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
SSD452P-I
Internal/External
Internal
Form Factor
2.5 inch
Industrial
Yes
Interface
SATA III
Capacity
64 GB
Nand Type
TLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 9,829.14
EGP 9,829.14 Each (ex VAT)
Transcend SSD452P-I 2.5 inch 64 GB Internal SSD
1
EGP 9,829.14
EGP 9,829.14 Each (ex VAT)
Transcend SSD452P-I 2.5 inch 64 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
SSD452P-I
Internal/External
Internal
Form Factor
2.5 inch
Industrial
Yes
Interface
SATA III
Capacity
64 GB
Nand Type
TLC
Country of Origin
Taiwan, Province Of China