Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Transcend MTE712A M.2 (2280) 512 GB Internal SSD

RS Stock No.: 262-9756Brand: TranscendManufacturers Part No.: TS512GMTE712A
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

MTE712A

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Interface

NVMe PCIe Gen 4 x 4

Capacity

512 GB

Nand Type

3D TLC

Stock information temporarily unavailable.

EGP 10,143.13

EGP 10,143.13 Each (ex VAT)

Transcend MTE712A M.2 (2280) 512 GB Internal SSD

EGP 10,143.13

EGP 10,143.13 Each (ex VAT)

Transcend MTE712A M.2 (2280) 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

MTE712A

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Interface

NVMe PCIe Gen 4 x 4

Capacity

512 GB

Nand Type

3D TLC