Transcend StoreJet H3 2.5 inch 4 TB External Hard Drive
RS Stock No.: 187-1684Brand: TranscendManufacturers Part No.: TS4TSJ25H3BDistrelec Article No.: 30249265

Technical Document
Specifications
Brand
TranscendModel
StoreJet H3
Hard Drive Type
HDD
Internal/External
External
Form Factor
2.5 inch
Interface
USB 3.1
Capacity
4 TB
Temperature Range
5 → +55°C
Dimensions
131.8 x 80.8 x 24.5mm
Length
131.8mm
Width
80.8mm
Height
24.5mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 20,871.20
EGP 20,871.20 Each (ex VAT)
Transcend StoreJet H3 2.5 inch 4 TB External Hard Drive
1
EGP 20,871.20
EGP 20,871.20 Each (ex VAT)
Transcend StoreJet H3 2.5 inch 4 TB External Hard Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendModel
StoreJet H3
Hard Drive Type
HDD
Internal/External
External
Form Factor
2.5 inch
Interface
USB 3.1
Capacity
4 TB
Temperature Range
5 → +55°C
Dimensions
131.8 x 80.8 x 24.5mm
Length
131.8mm
Width
80.8mm
Height
24.5mm
Country of Origin
Taiwan, Province Of China