Technical Document
Specifications
Brand
TranscendModel
MTS970T
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2280)
Industrial
Yes
Interface
SATA III
Capacity
4 TB
Nand Type
3D TLC
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Height
3.58mm
Weight
9g
Stock information temporarily unavailable.
EGP 53,338.95
EGP 53,338.95 Each (ex VAT)
Transcend MTS970T M.2 (2280) 4 TB Internal SSD
1
EGP 53,338.95
EGP 53,338.95 Each (ex VAT)
Transcend MTS970T M.2 (2280) 4 TB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendModel
MTS970T
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2280)
Industrial
Yes
Interface
SATA III
Capacity
4 TB
Nand Type
3D TLC
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Height
3.58mm
Weight
9g