Technical Document
Specifications
Brand
TranscendCapacity
4 GB
Industrial
No
X Speed Rating
600x
Card Format
CompactFlash
Nand Type
SuperMLC
Model
CF180
Temperature Range
-25 → +85 (Extended Temp) °C, -40 → +85 (Wide Temp) °C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 4,018.59
EGP 4,018.59 Each (ex VAT)
Transcend CF180 CompactFlash 4 GB SuperMLC Compact Flash Card
1
EGP 4,018.59
EGP 4,018.59 Each (ex VAT)
Transcend CF180 CompactFlash 4 GB SuperMLC Compact Flash Card
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendCapacity
4 GB
Industrial
No
X Speed Rating
600x
Card Format
CompactFlash
Nand Type
SuperMLC
Model
CF180
Temperature Range
-25 → +85 (Extended Temp) °C, -40 → +85 (Wide Temp) °C
Country of Origin
Taiwan, Province Of China