Transcend 40 GB SD Flash Card SD Card, V30
Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
SDC240I
Card Format
SD Flash Card
Capacity
40 GB
Speed Class Rating
UHS-I
Speed Class Rating
V30
Temperature Range
-40 → +85°C
Nand Type
3D
Nand Type
3D
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 2,654.95
EGP 2,654.95 Each (ex VAT)
Transcend 40 GB SD Flash Card SD Card, V30
1
EGP 2,654.95
EGP 2,654.95 Each (ex VAT)
Transcend 40 GB SD Flash Card SD Card, V30
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
SDC240I
Card Format
SD Flash Card
Capacity
40 GB
Speed Class Rating
UHS-I
Speed Class Rating
V30
Temperature Range
-40 → +85°C
Nand Type
3D
Nand Type
3D
Country of Origin
Taiwan, Province Of China