Transcend 32 GB MicroSD Micro SD Card, Class 10
RS Stock No.: 187-1633Brand: TranscendManufacturers Part No.: TS32GUSD500SDistrelec Article No.: 30249241

Technical Document
Specifications
Brand
TranscendCard Format
MicroSD
Capacity
32 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
EGP 4,153.03
EGP 4,153.03 Each (ex VAT)
Transcend 32 GB MicroSD Micro SD Card, Class 10
1
EGP 4,153.03
EGP 4,153.03 Each (ex VAT)
Transcend 32 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TranscendCard Format
MicroSD
Capacity
32 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China