Transcend SSD230S 2.5 inch 1 TB Internal SSD
RS Stock No.: 187-1662Brand: TranscendManufacturers Part No.: TS1TSSD230SDistrelec Article No.: 30249142

Technical Document
Specifications
Brand
TranscendModel
SSD230S
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 inch
Interface
SATA III
Capacity
1 TB
Nand Type
TLC
Temperature Range
0 → +70°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Height
6.8mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 12,228.37
EGP 12,228.37 Each (ex VAT)
Transcend SSD230S 2.5 inch 1 TB Internal SSD
1
EGP 12,228.37
EGP 12,228.37 Each (ex VAT)
Transcend SSD230S 2.5 inch 1 TB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendModel
SSD230S
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 inch
Interface
SATA III
Capacity
1 TB
Nand Type
TLC
Temperature Range
0 → +70°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Height
6.8mm
Country of Origin
Taiwan, Province Of China