Technical Document
Specifications
Brand
TranscendModel
StoreJet C3S
Hard Drive Type
HDD
Internal/External
External
Form Factor
2.5 inch
Industrial
Yes
Interface
USB 3.1
Capacity
1 TB
Self-Destruct
No
Temperature Range
5 → +55°C
Dimensions
114.5 x 78.5 x 9.95mm
Length
114.5mm
Width
78.5mm
Height
9.95mm
Weight
9g
Country of Origin
Taiwan, Province Of China
EGP 10,326.08
EGP 10,326.08 Each (ex VAT)
1
EGP 10,326.08
EGP 10,326.08 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendModel
StoreJet C3S
Hard Drive Type
HDD
Internal/External
External
Form Factor
2.5 inch
Industrial
Yes
Interface
USB 3.1
Capacity
1 TB
Self-Destruct
No
Temperature Range
5 → +55°C
Dimensions
114.5 x 78.5 x 9.95mm
Length
114.5mm
Width
78.5mm
Height
9.95mm
Weight
9g
Country of Origin
Taiwan, Province Of China