Transcend SSD470K 2.5 inch 128 GB Internal SSD

RS Stock No.: 262-9687Brand: TranscendManufacturers Part No.: TS128GSSD470K
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

SSD470K

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

Self-Destruct

No

Temperature Range

-40 → +85°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

6.8mm

Height

69.85mm

Weight

54g

Country of Origin

TP

You may be interested in
Stock information temporarily unavailable.

EGP 6,130.75

EGP 6,130.75 Each (ex VAT)

Transcend SSD470K 2.5 inch 128 GB Internal SSD

EGP 6,130.75

EGP 6,130.75 Each (ex VAT)

Transcend SSD470K 2.5 inch 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

SSD470K

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

Self-Destruct

No

Temperature Range

-40 → +85°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

6.8mm

Height

69.85mm

Weight

54g

Country of Origin

TP

You may be interested in