LED Indicator Lens & Lampholder Combination, Panel Mount

RS Stock No.: 387-5239Brand: TranilampManufacturers Part No.: FHB CLEAR
View all in Indicator Lampholders

Technical Document

Specifications

Lampholder Type

Panel Mount

Lamp Type

LED

Country of Origin

United Kingdom

Product details

23.5mm Flat Lens/Bezel Assembly

Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders except BA9s types
Ø28.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Temperature range -20°C to +70°C

Stock information temporarily unavailable.

EGP 384.14

EGP 384.14 Each (ex VAT)

LED Indicator Lens & Lampholder Combination, Panel Mount

EGP 384.14

EGP 384.14 Each (ex VAT)

LED Indicator Lens & Lampholder Combination, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lampholder Type

Panel Mount

Lamp Type

LED

Country of Origin

United Kingdom

Product details

23.5mm Flat Lens/Bezel Assembly

Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders except BA9s types
Ø28.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Temperature range -20°C to +70°C