Tranemo RG0004 Black, Green 1% Anti-static, 10% Aramid, 10% Polyamide, 79% FR Viscose Flame Resistant Gloves, Size 7,

RS Stock No.: 284-8432Brand: TranemoManufacturers Part No.: T10-RG0004-S
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Tranemo

Glove Size

7

Primary Glove Application

Flame Resistant

Glove Material

1% Anti-static, 10% Aramid, 10% Polyamide, 79% FR Viscose

Main Colour of Glove

Black, Green

Number of Gloves

1Pair

Glove Coating

Neoprene

Range

RG0004

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,588.79

EGP 3,588.79 1 Pair (ex VAT)

Tranemo RG0004 Black, Green 1% Anti-static, 10% Aramid, 10% Polyamide, 79% FR Viscose Flame Resistant Gloves, Size 7,

EGP 3,588.79

EGP 3,588.79 1 Pair (ex VAT)

Tranemo RG0004 Black, Green 1% Anti-static, 10% Aramid, 10% Polyamide, 79% FR Viscose Flame Resistant Gloves, Size 7,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tranemo

Glove Size

7

Primary Glove Application

Flame Resistant

Glove Material

1% Anti-static, 10% Aramid, 10% Polyamide, 79% FR Viscose

Main Colour of Glove

Black, Green

Number of Gloves

1Pair

Glove Coating

Neoprene

Range

RG0004

Country of Origin

China