Traffi TD04 Green Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack

RS Stock No.: 261-0195Brand: TraffiManufacturers Part No.: TD04-XL
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Traffi

Glove Size

XL

Glove Material

Nitrile

Colour

Green

Glove Type

Chemical Resistant, Grease Resistant, Oil Resistant

Powdered

Powder-Free

Number of Gloves

100

Range

TD04

Food Safe

Yes

Country of Origin

Sri Lanka

You may be interested in
Stock information temporarily unavailable.

EGP 2,240.69

EGP 2,240.69 1 Box of 100 (ex VAT)

Traffi TD04 Green Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack

EGP 2,240.69

EGP 2,240.69 1 Box of 100 (ex VAT)

Traffi TD04 Green Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Traffi

Glove Size

XL

Glove Material

Nitrile

Colour

Green

Glove Type

Chemical Resistant, Grease Resistant, Oil Resistant

Powdered

Powder-Free

Number of Gloves

100

Range

TD04

Food Safe

Yes

Country of Origin

Sri Lanka

You may be interested in