Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TradeTuff, Solar Powered LED Floodlight, 4.2 W, 1200 lm, IP65, 5 V

RS Stock No.: 254-4392Brand: TradeTuffManufacturers Part No.: Ecoledge
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

4.2 W

Voltage

5 V

IP Rating

IP65

Luminosity

1200 lm

Dimensions

305 x 80 mm

Solar Panel

Yes

Lamp Type

LED

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

EGP 8,112.02

EGP 8,112.02 Each (ex VAT)

TradeTuff, Solar Powered LED Floodlight, 4.2 W, 1200 lm, IP65, 5 V

EGP 8,112.02

EGP 8,112.02 Each (ex VAT)

TradeTuff, Solar Powered LED Floodlight, 4.2 W, 1200 lm, IP65, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

4.2 W

Voltage

5 V

IP Rating

IP65

Luminosity

1200 lm

Dimensions

305 x 80 mm

Solar Panel

Yes

Lamp Type

LED

Lamp Supplied

Yes

Country of Origin

China