Technical Document
Specifications
Brand
TractelLength
1,5m
Strength
20kN
Width
19mm
Product Type
Anchor Strap
Material
Webbing
Country of Origin
France
Stock information temporarily unavailable.
EGP 1,852.30
EGP 1,852.30 Each (ex VAT)
Tractel 1,5m Anchor Strap 20kN, 19mm wide
1
EGP 1,852.30
EGP 1,852.30 Each (ex VAT)
Tractel 1,5m Anchor Strap 20kN, 19mm wide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TractelLength
1,5m
Strength
20kN
Width
19mm
Product Type
Anchor Strap
Material
Webbing
Country of Origin
France