Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
150W
Input Voltage Nominal
48 V dc
Output Current
12.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
50mm
Length
211mm
Series
TZL
Load Regulation
±1%
Minimum Temperature
-10°C
Efficiency
70 → 80%
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series
60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.
Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B
Standards
Meets UL/IEC/EN60950
Traco 60 - 300 Watt Enclosed Isolated DC/DC Converters
EGP 18,312.58
EGP 18,312.58 Each (ex VAT)
1
EGP 18,312.58
EGP 18,312.58 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
150W
Input Voltage Nominal
48 V dc
Output Current
12.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
50mm
Length
211mm
Series
TZL
Load Regulation
±1%
Minimum Temperature
-10°C
Efficiency
70 → 80%
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series
60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.
Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B
Standards
Meets UL/IEC/EN60950