TRACOPOWER Switching Power Supply, TXM 075-124, 24V dc, 3.2A, 75W, 1 Output, 90 → 264V ac Input Voltage

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
3.2A
Power Rating
75W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
98.3mm
Depth
37.6mm
Series
TXM 075
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
425g
Distrelec Product Id
11050183
Country of Origin
China
Product details
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Switch Mode - Traco TXM Series
EGP 5,024.02
EGP 5,024.02 Each (ex VAT)
1
EGP 5,024.02
EGP 5,024.02 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
3.2A
Power Rating
75W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
98.3mm
Depth
37.6mm
Series
TXM 075
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
425g
Distrelec Product Id
11050183
Country of Origin
China
Product details
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1